AD7415ARTZ-0REEL7 | |
---|---|
DigiKey Part Number | AD7415ARTZ-0REEL7TR-ND - Tape & Reel (TR) AD7415ARTZ-0REEL7CT-ND - Cut Tape (CT) AD7415ARTZ-0REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7415ARTZ-0REEL7 |
Description | SENSOR DIGITAL -40C-125C SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD7415ARTZ-0REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Shutdown Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±1.87°C (±3°C) | |
Test Condition | 40°C (-40°C ~ 85°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥24.86700 | ¥248.67 |
25 | ¥23.50640 | ¥587.66 |
100 | ¥20.37350 | ¥2,037.35 |
250 | ¥19.32852 | ¥4,832.13 |
500 | ¥17.34338 | ¥8,671.69 |
1,000 | ¥14.62692 | ¥14,626.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.89556 | ¥41,686.68 |
6,000 | ¥13.37318 | ¥80,239.08 |