AD7414ARTZ-3REEL | |
---|---|
DigiKey Part Number | AD7414ARTZ-3REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7414ARTZ-3REEL |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7414ARTZ-3REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±1.87°C (±3°C) | |
Test Condition | 40°C (-40°C ~ 85°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |