AD7414ARMZ-0 | |
---|---|
DigiKey Part Number | AD7414ARMZ-0-ND |
Manufacturer | |
Manufacturer Product Number | AD7414ARMZ-0 |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7414ARMZ-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±1.87°C (±3°C) | |
Test Condition | 40°C (-40°C ~ 85°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.41400 | ¥284.14 |
50 | ¥26.86580 | ¥1,343.29 |
100 | ¥23.28380 | ¥2,328.38 |
250 | ¥22.08964 | ¥5,522.41 |
500 | ¥19.82094 | ¥9,910.47 |
1,000 | ¥16.71648 | ¥16,716.48 |
2,500 | ¥15.88065 | ¥39,701.62 |
5,000 | ¥15.28363 | ¥76,418.15 |