AD7401AYRWZ-RL | |
---|---|
DigiKey Part Number | AD7401AYRWZ-RLTR-ND - Tape & Reel (TR) AD7401AYRWZ-RLCT-ND - Cut Tape (CT) AD7401AYRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7401AYRWZ-RL |
Description | IC ISOLATED MODULE 16BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7401AYRWZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual Supply | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |
10 | ¥76.79100 | ¥767.91 |
25 | ¥73.22280 | ¥1,830.57 |
100 | ¥63.57890 | ¥6,357.89 |
250 | ¥60.72180 | ¥15,180.45 |
500 | ¥55.36400 | ¥27,682.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥48.22026 | ¥48,220.26 |