AD736ARZ-R7 | |
---|---|
DigiKey Part Number | AD736ARZ-R7TR-ND - Tape & Reel (TR) AD736ARZ-R7CT-ND - Cut Tape (CT) AD736ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD736ARZ-R7 |
Description | IC RMS TO DC CONVERTER 8SOIC |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD736ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Current - Supply | 160 µA | |
Voltage - Supply | 2.8V, -3.2V ~ ±16.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥71.51648 | ¥71,516.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.34000 | ¥82.34 |
10 | ¥75.71100 | ¥757.11 |
25 | ¥72.57480 | ¥1,814.37 |
100 | ¥69.06500 | ¥6,906.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.31000 | ¥121.31 |
10 | ¥111.52700 | ¥1,115.27 |
25 | ¥106.90440 | ¥2,672.61 |
100 | ¥94.19010 | ¥9,419.01 |
250 | ¥89.56712 | ¥22,391.78 |
500 | ¥83.78868 | ¥41,894.34 |