AD667KNZ | |
---|---|
DigiKey Part Number | AD667KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD667KNZ |
Description | IC DAC 12BIT V-OUT 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD667KNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.25, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥497.66000 | ¥497.66 |
13 | ¥467.53385 | ¥6,077.94 |
26 | ¥452.45115 | ¥11,763.73 |
104 | ¥419.27183 | ¥43,604.27 |