AD654JN/+ | |
---|---|
DigiKey Part Number | 2156-AD654JN/+-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD654JN/+ |
Description | IC V-F CONV MONO 500KHZ 8-DIP |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 500 kHz ±0.2% 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Voltage to Frequency | |
Frequency - Max | 500 kHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.2% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |