AD648KNZ | |
---|---|
DigiKey Part Number | AD648KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD648KNZ |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD648KNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 340µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.34000 | ¥171.34 |
10 | ¥157.47200 | ¥1,574.72 |
50 | ¥150.94540 | ¥7,547.27 |
100 | ¥132.99560 | ¥13,299.56 |
250 | ¥126.46808 | ¥31,617.02 |
500 | ¥118.30886 | ¥59,154.43 |