AD630ADZ | |
---|---|
DigiKey Part Number | AD630ADZ-ND |
Manufacturer | |
Manufacturer Product Number | AD630ADZ |
Description | IC MOD/DEMOD BAL 2MHZ 20-CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD630ADZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Modulator/Demodulator | |
Frequency | 0Hz ~ 2MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.49000 | ¥535.49 |
19 | ¥503.06632 | ¥9,558.26 |
38 | ¥486.84000 | ¥18,499.92 |
114 | ¥451.13789 | ¥51,429.72 |