AD629BNZ | |
---|---|
DigiKey Part Number | AD629BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD629BNZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD629BNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.1V/µs | |
-3db Bandwidth | 500 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.96000 | ¥157.96 |
10 | ¥145.14900 | ¥1,451.49 |
50 | ¥139.13320 | ¥6,956.66 |
100 | ¥122.58800 | ¥12,258.80 |
250 | ¥116.57168 | ¥29,142.92 |
500 | ¥109.05100 | ¥54,525.50 |