AD5750BCPZ | |
---|---|
DigiKey Part Number | AD5750BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5750BCPZ |
Description | IC INST AMP 1 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5750BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Current - Supply | 5.2mA | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 24 V | |
Voltage - Supply Span (Max) | 48 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.26000 | ¥82.26 |
10 | ¥74.34000 | ¥743.40 |
25 | ¥70.88360 | ¥1,772.09 |
80 | ¥61.54788 | ¥4,923.83 |
230 | ¥58.78113 | ¥13,519.66 |
440 | ¥53.59473 | ¥23,581.68 |
945 | ¥46.67930 | ¥44,111.94 |