AD5681RBCPZ-1RL7 | |
---|---|
DigiKey Part Number | 505-AD5681RBCPZ-1RL7TR-ND - Tape & Reel (TR) 505-AD5681RBCPZ-1RL7CT-ND - Cut Tape (CT) 505-AD5681RBCPZ-1RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5681RBCPZ-1RL7 |
Description | IC DAC 12BIT V-OUT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5681RBCPZ-1RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.50000 | ¥63.50 |
10 | ¥43.36300 | ¥433.63 |
25 | ¥38.15160 | ¥953.79 |
100 | ¥32.31170 | ¥3,231.17 |
250 | ¥29.47952 | ¥7,369.88 |
500 | ¥27.75404 | ¥13,877.02 |
1,000 | ¥26.32122 | ¥26,321.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.97120 | ¥74,913.60 |