AD5663BRMZ | |
---|---|
DigiKey Part Number | 505-AD5663BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5663BRMZ |
Description | IC DAC 16BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5663BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±6, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.64000 | ¥95.64 |
10 | ¥86.39800 | ¥863.98 |
50 | ¥82.37680 | ¥4,118.84 |
100 | ¥71.52670 | ¥7,152.67 |
250 | ¥68.31204 | ¥17,078.01 |
500 | ¥62.28450 | ¥31,142.25 |
1,000 | ¥54.24779 | ¥54,247.79 |