AD5662ARJZ-1500RL7

DigiKey Part Number
505-AD5662ARJZ-1500RL7TR-ND - Tape & Reel (TR)
505-AD5662ARJZ-1500RL7CT-ND - Cut Tape (CT)
505-AD5662ARJZ-1500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5662ARJZ-1500RL7
Description
IC DAC 16BIT V-OUT SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5662ARJZ-1500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.01000¥68.01
10¥61.47200¥614.72
25¥58.61400¥1,465.35
100¥50.89420¥5,089.42
250¥48.60656¥12,151.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥44.31786¥22,158.93
1,000¥38.59943¥38,599.43
Manufacturers Standard Package