AD5660BRJZ-3500RL7 | |
---|---|
DigiKey Part Number | AD5660BRJZ-3500RL7TR-ND - Tape & Reel (TR) AD5660BRJZ-3500RL7CT-ND - Cut Tape (CT) AD5660BRJZ-3500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5660BRJZ-3500RL7 |
Description | IC DAC 16BIT V-OUT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5660BRJZ-3500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±16 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.64000 | ¥95.64 |
10 | ¥86.39800 | ¥863.98 |
25 | ¥82.37680 | ¥2,059.42 |
100 | ¥71.52670 | ¥7,152.67 |
250 | ¥68.31204 | ¥17,078.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥62.28450 | ¥31,142.25 |
1,000 | ¥54.24779 | ¥54,247.79 |