AD5623RBRMZ-5REEL7 | |
---|---|
DigiKey Part Number | AD5623RBRMZ-5REEL7TR-ND - Tape & Reel (TR) AD5623RBRMZ-5REEL7CT-ND - Cut Tape (CT) AD5623RBRMZ-5REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5623RBRMZ-5REEL7 |
Description | IC DAC 12BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5623RBRMZ-5REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.55400 | ¥605.54 |
25 | ¥57.73360 | ¥1,443.34 |
100 | ¥50.13000 | ¥5,013.00 |
250 | ¥47.87680 | ¥11,969.20 |
500 | ¥43.65238 | ¥21,826.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.01982 | ¥38,019.82 |
2,000 | ¥36.61168 | ¥73,223.36 |