AD5570YRSZ | |
---|---|
DigiKey Part Number | AD5570YRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5570YRSZ |
Description | IC DAC 16BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5570YRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 16µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.4, ±0.3 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥633.17000 | ¥633.17 |
10 | ¥601.52100 | ¥6,015.21 |
77 | ¥585.69403 | ¥45,098.44 |
154 | ¥542.16286 | ¥83,493.08 |