AD5531BRUZ | |
---|---|
DigiKey Part Number | AD5531BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5531BRUZ |
Description | IC DAC 14BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5531BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±12V, ±15V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.82000 | ¥121.82 |
10 | ¥112.37800 | ¥1,123.78 |
96 | ¥111.15344 | ¥10,670.73 |