AD5391BST-3 | |
---|---|
DigiKey Part Number | 2156-AD5391BST-3-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD5391BST-3 |
Description | IC DAC 12BIT 16CH 3V I2C 52-LQFP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5391BST-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |