AD5391BCPZ-5 | |
---|---|
DigiKey Part Number | 505-AD5391BCPZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD5391BCPZ-5 |
Description | IC DAC 12BIT V-OUT 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD5391BCPZ-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 16 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.61000 | ¥444.61 |
10 | ¥414.82500 | ¥4,148.25 |
25 | ¥397.43880 | ¥9,935.97 |
80 | ¥360.17950 | ¥28,814.36 |
230 | ¥347.75926 | ¥79,984.63 |