AD5360BSTZ-REEL | |
---|---|
DigiKey Part Number | 505-AD5360BSTZ-REELTR-ND - Tape & Reel (TR) 505-AD5360BSTZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5360BSTZ-REEL |
Description | IC DAC 16BIT V-OUT 52LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5360BSTZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 16 | |
Settling Time | 30µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 8V ~ 16.5V, -4.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.86000 | ¥540.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥409.72365 | ¥614,585.47 |