AD5344BRU | |
---|---|
DigiKey Part Number | AD5344BRU-ND |
Manufacturer | |
Manufacturer Product Number | AD5344BRU |
Description | IC DAC 12BIT V-OUT 28TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5344BRU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |