AD5338ARMZ-1 | |
---|---|
DigiKey Part Number | AD5338ARMZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5338ARMZ-1 |
Description | IC DAC 10BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5338ARMZ-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.66000 | ¥58.66 |
10 | ¥52.98000 | ¥529.80 |
50 | ¥50.51760 | ¥2,525.88 |
100 | ¥43.86370 | ¥4,386.37 |
250 | ¥41.89228 | ¥10,473.07 |
500 | ¥38.19580 | ¥19,097.90 |
1,000 | ¥33.26730 | ¥33,267.30 |
2,500 | ¥32.03524 | ¥80,088.10 |