AD5316ARU | |
---|---|
DigiKey Part Number | 2156-AD5316ARU-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD5316ARU |
Description | IC DAC 10BIT QUAD W/BUFF 16TSSOP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5316ARU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |