AD5316ARU-REEL7 | |
---|---|
DigiKey Part Number | 2156-AD5316ARU-REEL7-ADTR-ND |
Manufacturer | |
Manufacturer Product Number | AD5316ARU-REEL7 |
Description | IC DAC 10BIT QUAD W/BUFF 16TSSOP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |