AD5311BRM-REEL | |
---|---|
DigiKey Part Number | 2156-AD5311BRM-REEL-ADTR-ND |
Manufacturer | |
Manufacturer Product Number | AD5311BRM-REEL |
Description | IC DAC 10BIT 2WIRE W/BUFF 8-MSOP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5311BRM-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |