AD5305BRM-REEL7 | |
---|---|
DigiKey Part Number | 2156-AD5305BRM-REEL7-ADTR-ND |
Manufacturer | |
Manufacturer Product Number | AD5305BRM-REEL7 |
Description | IC DAC 8BIT 2WIRE I2C 10-MSOP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5305BRM-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |