AD5301BRT-REEL7 | |
---|---|
DigiKey Part Number | 2156-AD5301BRT-REEL7-ADTR-ND |
Manufacturer | |
Manufacturer Product Number | AD5301BRT-REEL7 |
Description | IC DAC 8BIT 2WIRE I2C SOT-23-6 |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5301BRT-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |