AD5273BRJ100-REEL7 | |
---|---|
DigiKey Part Number | 2156-AD5273BRJ100-REEL7-ADTR-ND |
Manufacturer | |
Manufacturer Product Number | AD5273BRJ100-REEL7 |
Description | IC DGTL POT OTP 64POS SOT-23 T/R |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5273BRJ100-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | - | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |