AD5271BRMZ-20 | |
---|---|
DigiKey Part Number | AD5271BRMZ-20-ND |
Manufacturer | |
Manufacturer Product Number | AD5271BRMZ-20 |
Description | IC DGTL POT 20KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5271BRMZ-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.26200 | ¥252.62 |
50 | ¥23.88060 | ¥1,194.03 |
100 | ¥20.69690 | ¥2,069.69 |
250 | ¥19.63524 | ¥4,908.81 |
500 | ¥17.61856 | ¥8,809.28 |
1,000 | ¥14.85909 | ¥14,859.09 |
2,500 | ¥14.11614 | ¥35,290.35 |
5,000 | ¥13.58545 | ¥67,927.25 |