AD5260BRUZ50 | |
---|---|
DigiKey Part Number | 505-AD5260BRUZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD5260BRUZ50 |
Description | IC DGT POT 50KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5260BRUZ50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.44500 | ¥474.45 |
96 | ¥39.27823 | ¥3,770.71 |
288 | ¥37.51309 | ¥10,803.77 |
576 | ¥34.20323 | ¥19,701.06 |
1,056 | ¥29.78992 | ¥31,458.16 |
2,592 | ¥28.68659 | ¥74,355.64 |