AD5259BRMZ50 | |
---|---|
DigiKey Part Number | AD5259BRMZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD5259BRMZ50 |
Description | IC DGTL POT 50KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5259BRMZ50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.72900 | ¥247.29 |
50 | ¥23.37560 | ¥1,168.78 |
100 | ¥20.25830 | ¥2,025.83 |
250 | ¥19.21936 | ¥4,804.84 |
500 | ¥17.24548 | ¥8,622.74 |
1,000 | ¥14.54442 | ¥14,544.42 |
2,500 | ¥13.81719 | ¥34,542.97 |
5,000 | ¥13.29775 | ¥66,488.75 |