AD5259BCPZ100-R7 | |
---|---|
DigiKey Part Number | AD5259BCPZ100-R7TR-ND - Tape & Reel (TR) AD5259BCPZ100-R7CT-ND - Cut Tape (CT) AD5259BCPZ100-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5259BCPZ100-R7 |
Description | IC DGTL POT 100KOHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5259BCPZ100-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.72900 | ¥247.29 |
25 | ¥23.37400 | ¥584.35 |
100 | ¥20.25830 | ¥2,025.83 |
250 | ¥19.21936 | ¥4,804.84 |
500 | ¥17.24548 | ¥8,622.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.54442 | ¥21,816.63 |
3,000 | ¥13.81720 | ¥41,451.60 |