AD5254BRUZ10 | |
---|---|
DigiKey Part Number | AD5254BRUZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5254BRUZ10 |
Description | IC DGT POT 10KOHM 256TAP 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5254BRUZ10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 650ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.93000 | ¥80.93 |
10 | ¥73.10200 | ¥731.02 |
75 | ¥69.70320 | ¥5,227.74 |
150 | ¥60.52240 | ¥9,078.36 |
300 | ¥57.80260 | ¥17,340.78 |
525 | ¥52.70219 | ¥27,668.65 |
1,050 | ¥45.90195 | ¥48,197.05 |