AD524ARZ-16-REEL7 | |
---|---|
DigiKey Part Number | 505-AD524ARZ-16-REEL7TR-ND - Tape & Reel (TR) 505-AD524ARZ-16-REEL7CT-ND - Cut Tape (CT) 505-AD524ARZ-16-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD524ARZ-16-REEL7 |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD524ARZ-16-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 1 MHz | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.62000 | ¥257.62 |
10 | ¥237.63300 | ¥2,376.33 |
25 | ¥226.94840 | ¥5,673.71 |
100 | ¥202.91930 | ¥20,291.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥193.57448 | ¥77,429.79 |