AD5206BN100 | |
---|---|
DigiKey Part Number | AD5206BN100-ND |
Manufacturer | |
Manufacturer Product Number | AD5206BN100 |
Description | IC DGT POT 100KOHM 256TAP 24DIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 6 Circuit 256 Taps SPI Interface 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD5206BN100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 6 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 24-PDIP | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |