AD5174BCPZ-10-RL7 | |
---|---|
DigiKey Part Number | 505-AD5174BCPZ-10-RL7TR-ND - Tape & Reel (TR) 505-AD5174BCPZ-10-RL7CT-ND - Cut Tape (CT) 505-AD5174BCPZ-10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5174BCPZ-10-RL7 |
Description | IC DGTL POT 10KOHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI Interface 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5174BCPZ-10-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±15% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52400 | ¥355.24 |
25 | ¥33.58120 | ¥839.53 |
100 | ¥29.10460 | ¥2,910.46 |
250 | ¥27.61188 | ¥6,902.97 |
500 | ¥24.77620 | ¥12,388.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥20.89559 | ¥31,343.38 |
3,000 | ¥19.85081 | ¥59,552.43 |