AD5160BRJ50-R2 | |
---|---|
DigiKey Part Number | AD5160BRJ50-R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5160BRJ50-R2 |
Description | IC POT DGTL 50K 256POS SOT23-8 |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5160BRJ50-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | - | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | - | |
Base Product Number |