AD4696BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD4696BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4696BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4696BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4696BCPZ-RL7 |
Description | IC ADC 16BIT SAR 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 1 SAR 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Pseudo-Differential | |
Data Interface | DSP, MICROWIRE, QSPI, Serial, SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V, 3.15V ~ 5.5V | |
Features | Temperature Sensor, Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.19000 | ¥225.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥151.66717 | ¥227,500.76 |