AD421BNZ | |
---|---|
DigiKey Part Number | AD421BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD421BNZ |
Description | IC DAC 16BIT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b MICROWIRE™, Serial 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD421BNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | MICROWIRE™, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V, 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.45000 | ¥187.45 |
10 | ¥172.85500 | ¥1,728.55 |
25 | ¥165.08680 | ¥4,127.17 |
100 | ¥147.60750 | ¥14,760.75 |
250 | ¥140.80972 | ¥35,202.43 |
500 | ¥134.01216 | ¥67,006.08 |