AD22293Z-RL | |
---|---|
DigiKey Part Number | AD22293Z-RLTR-ND - Tape & Reel (TR) AD22293Z-RLCT-ND - Cut Tape (CT) AD22293Z-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD22293Z-RL |
Description | ACCELEROMETER 5G ANALOG 8CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±5g 0.5Hz ~ 2.5kHz 8-CLCC (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 312 | |
Bandwidth | 0.5Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.89000 | ¥416.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥253.09788 | ¥759,293.64 |