AD22100KTZ | |
---|---|
DigiKey Part Number | 505-AD22100KTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD22100KTZ |
Description | SENSOR ANALOG 0C-100C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 22.5mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD22100KTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 6.5V | |
Resolution | 22.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | 25°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
10 | ¥52.90400 | ¥529.04 |
25 | ¥48.93360 | ¥1,223.34 |
100 | ¥42.32150 | ¥4,232.15 |
500 | ¥39.67668 | ¥19,838.34 |
1,000 | ¥37.03164 | ¥37,031.64 |