AD-SWIOT1L-SL | |
---|---|
DigiKey Part Number | 505-AD-SWIOT1L-SL-ND |
Manufacturer | |
Manufacturer Product Number | AD-SWIOT1L-SL |
Description | 4-CHANNEL SW CONFIGURABLE IO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14906 Multiplexer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Multiplexer | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX14906 | |
Primary Attributes | Analog and Digital Output | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,462.90000 | ¥3,462.90 |
10 | ¥3,358.72100 | ¥33,587.21 |