7B37-T-03-2 | |
---|---|
DigiKey Part Number | 2156-7B37-T-03-2-ND |
Manufacturer | |
Manufacturer Product Number | 7B37-T-03-2 |
Description | MODULE ISOL THERMO-IN NON-LIN |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | General Purpose | |
Voltage - Supply | 14V ~ 35V | |
Output Type | Analog Voltage | |
Current - Supply | 25 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole |