126222-HMC789ST89E | |
---|---|
DigiKey Part Number | 505-126222-HMC789ST89E-ND |
Manufacturer | |
Manufacturer Product Number | 126222-HMC789ST89E |
Description | BOARD EVAL 900MHZ HMC789ST89E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC789ST89E Amplifier 900MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 126222-HMC789ST89E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 900MHz | |
For Use With/Related Products | HMC789ST89E | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,297.71000 | ¥3,297.71 |