119394-HMC636ST89 | |
---|---|
DigiKey Part Number | 505-119394-HMC636ST89-ND |
Manufacturer | |
Manufacturer Product Number | 119394-HMC636ST89 |
Description | BOARD EVAL AMP GAIN BLOCK HMC636 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC636ST89 Amplifier 200MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 200MHz ~ 4GHz | |
For Use With/Related Products | HMC636ST89 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,856.68000 | ¥2,856.68 |