117156-HMC606LC5 | |
---|---|
DigiKey Part Number | 505-117156-HMC606LC5-ND |
Manufacturer | |
Manufacturer Product Number | 117156-HMC606LC5 |
Description | EVAL BOARD HMC606LC5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC606LC5 Amplifier 2GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 117156-HMC606LC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2GHz ~ 18GHz | |
For Use With/Related Products | HMC606LC5 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,260.30000 | ¥6,260.30 |