116405-HMC589ST89 | |
---|---|
DigiKey Part Number | 1127-1882-ND |
Manufacturer | |
Manufacturer Product Number | 116405-HMC589ST89 |
Description | BOARD EVAL HMC589ST89E |
Customer Reference | |
Detailed Description | - HMC589ST89 Amplifier 0Hz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 0Hz ~ 4GHz | |
For Use With/Related Products | HMC589ST89 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |