110431-HMC565LC5 | |
---|---|
DigiKey Part Number | 505-110431-HMC565LC5-ND |
Manufacturer | |
Manufacturer Product Number | 110431-HMC565LC5 |
Description | EVAL BOARD HMC565LC5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC565LC5 Amplifier 6GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 6GHz ~ 20GHz | |
For Use With/Related Products | HMC565LC5 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,990.81000 | ¥5,990.81 |