110227-HMC507LP5 | |
---|---|
DigiKey Part Number | 505-110227-HMC507LP5-ND |
Manufacturer | |
Manufacturer Product Number | 110227-HMC507LP5 |
Description | BOARD EVAL HMC507LP5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC507LP5 Voltage Controlled Oscillator (VCO) 6.65GHz ~ 7.65GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 110227-HMC507LP5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 6.65GHz ~ 7.65GHz | |
For Use With/Related Products | HMC507LP5 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,736.20000 | ¥3,736.20 |